The OPB992N51Z is a totem-pole photointerrupter from TT with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It features a forward current of 40mA and an operating supply current of 15mA. The device is RoHS compliant and packaged in a bulk quantity of 25 units. It is designed for chassis mount applications and has a response time of 70ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB992N51Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Description | TOTEM-POLE |
| Fall Time | 70ns |
| Forward Current | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Supply Current | 15mA |
| Package Quantity | 25 |
| Packaging | Bulk |
| Response Time | 70ns |
| Reverse Voltage | 2V |
| RoHS Compliant | Yes |
| Series | Photologic® |
| RoHS | Compliant |
Download the complete datasheet for TT OPB992N51Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.