This Photologic slotted photointerrupter is a RoHS compliant device with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It has a forward current rating of 40mA and an operating supply current of 15mA. The device is packaged in a ROHS COMPLIANT PACKAGE-5 and is available in a quantity of 25. It is suitable for use in chassis mount and PCB applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB992T11Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Description | TOTEM-POLE |
| Fall Time | 70ns |
| Forward Current | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, PCB |
| Operating Supply Current | 15mA |
| Package Quantity | 25 |
| Packaging | Bulk |
| Response Time | 70ns |
| Reverse Voltage | 2V |
| RoHS Compliant | Yes |
| Series | Photologic® |
| Termination | Solder |
| Touchscreen | Infrared (IR) |
| RoHS | Compliant |
Download the complete datasheet for TT OPB992T11Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.