Logic output slotted switch, featuring a 1-channel, 1-element optical sensor with a 3.11mm slot width. This device offers a fast 70ns response time and fall time, with a maximum forward current of 40mA. Designed for chassis or screw mounting, it operates within a temperature range of -40°C to 70°C and has a sensing distance of 0.125 inches. The component is supplied in a RoHS compliant package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB992T51Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Fall Time | 70ns |
| Forward Current | 40mA |
| Height | 10.8mm |
| Length | 12.32mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 15mA |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Response Time | 70ns |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.125inch |
| Series | Photologic® |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB992T51Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.