The OPB992T55Z is a photointerrupter with a totem-pole configuration, suitable for chassis mount applications. It has a forward current rating of 40mA and a response time of 70ns. The device operates within a temperature range of -40°C to 70°C and is compliant with RoHS regulations.
TT OPB992T55Z technical specifications.
| Description | TOTEM-POLE |
| Fall Time | 70ns |
| Forward Current | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Supply Current | 15mA |
| Package Quantity | 25 |
| Packaging | Bulk |
| Response Time | 70ns |
| Reverse Voltage | 2V |
| RoHS Compliant | Yes |
| Series | Photologic® |
| RoHS | Compliant |
Download the complete datasheet for TT OPB992T55Z to view detailed technical specifications.
No datasheet is available for this part.