The OPB993N55Z is a photointerrupter with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is a RoHS compliant, chassis mount device with a forward current rating of 40mA. The photointerrupter has a response time of 70ns and a fall time of 70ns. It is available in a RoHS compliant package and is part of the Photologic series.
Sign in to ask questions about the TT OPB993N55Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OPB993N55Z technical specifications.
| Fall Time | 70ns |
| Forward Current | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Supply Current | 15mA |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 25 |
| Packaging | Bulk |
| Response Time | 70ns |
| Reverse Voltage | 2V |
| RoHS Compliant | Yes |
| Series | Photologic® |
| RoHS | Compliant |
Download the complete datasheet for TT OPB993N55Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.