The OPB993P51Z is a photointerrupter from TT, available in a ROHS COMPLIANT PACKAGE-5. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The device is RoHS compliant and features a response time of 70ns. It is designed for chassis mount applications and has an operating supply current of 15mA. The photointerrupter is part of the Photologic series and is suitable for use in optical sensors and photointerrupter applications.
Checking distributor stock and pricing after the page loads.
| Fall Time | 70ns |
| Forward Current | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Supply Current | 15mA |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 25 |
| Packaging | Bulk |
| Response Time | 70ns |
| Reverse Voltage | 2V |
| RoHS Compliant | Yes |
| Series | Photologic® |
| RoHS | Compliant |