The OPB993T51 is a photointerrupter with a slotted design, suitable for use in applications where a photointerrupter is required. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The device is mounted via a screw and is designed for use in chassis mount applications. The photointerrupter has a power dissipation of 300mW and a response time of 70ns. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB993T51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Fall Time | 70ns |
| Forward Current | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Operating Supply Current | 15mA |
| Output Configuration | NPN - Open Collector |
| Power Dissipation | 300mW |
| Response Time | 70ns |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage | 2V |
| RoHS Compliant | No |
| Series | Photologic® |
| RoHS | Not Compliant |
Download the complete datasheet for TT OPB993T51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.