Sign in to ask questions about the TT OPF2416TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OPF2416TC technical specifications.
| Package/Case | DIP |
| Data Rate | 155Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 5V |
| Operating Wavelength-Nom | 850nm |
| Package Quantity | 1 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.25V |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPF2416TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.