The Photologic Photodetector is a single-channel NPN device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a propagation delay of 3us and a fall time of 20ns. The device is RoHS compliant and has a supply current of 2.7mA. It is available in a side looker package quantity of 50 in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPL530 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Fall Time | 20ns |
| High Level Output Current | 100nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 90mW |
| Number of Channels | 1 |
| Operating Supply Voltage | 16V |
| Output Type | NPN |
| Package Quantity | 50 |
| Packaging | Bulk |
| Propagation Delay | 3us |
| RoHS Compliant | Yes |
| Series | Photologic® |
| Supply Current | 2.7mA |
| Wavelength | 935nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPL530 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.