General purpose photodetector featuring a 935nm wavelength and a 5V operating supply voltage. This optical sensor offers a 25ns fall time and 5000ns propagation delay. Designed for through-hole mounting, it has a 1-channel configuration with a push-pull output type. Operating within a -40°C to 85°C temperature range, this RoHS compliant component has a maximum output voltage of 35V and a maximum supply voltage of 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPL550 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Fall Time | 25ns |
| Height | 5.72mm |
| Input Current | 15mA |
| Lead Free | Lead Free |
| Length | 4.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 35V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL |
| Packaging | Bulk |
| Power Dissipation | 200mW |
| Propagation Delay | 5000ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Photologic® |
| Supply Current | 15mA |
| Turn-On Delay Time | 5000ns |
| Wavelength | 935nm |
| Width | 2.34mm |
| RoHS | Compliant |
Download the complete datasheet for TT OPL550 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.