The OPL550A is a lateral photodetector with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 200mW and a maximum supply voltage of 5.5V. The device is RoHS compliant and has a propagation delay of 2.5us. It is available in a bulk package quantity of 50 units. The photodetector has a high level output current of 1uA and an output current of 16mA. It is designed for use in applications where a lateral photodetector is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPL550A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Fall Time | 25ns |
| High Level Output Current | 1uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 16mA |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Bulk |
| Primary Type | LATERAL |
| Propagation Delay | 2.5us |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Photologic® |
| Supply Current | 8mA |
| Wavelength | 935nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPL550A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.