The Photologic OPL560 is a 1-channel lateral photodetector with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a high level output current of 100uA and a propagation delay of 5us. The device is RoHS compliant and operates at a supply voltage of 16V with a supply current of 8mA. It is packaged in a bulk quantity of 50 units with a package type of Side Looker.
TT OPL560 technical specifications.
| Collector Emitter Voltage (VCEO) | 4.5V |
| Fall Time | 70ns |
| High Level Output Current | 100uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Number of Channels | 1 |
| Operating Supply Voltage | 16V |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Bulk |
| Primary Type | LATERAL |
| Propagation Delay | 5us |
| RoHS Compliant | Yes |
| Series | Photologic® |
| Supply Current | 8mA |
| Wavelength | 935nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPL560 to view detailed technical specifications.
No datasheet is available for this part.