General purpose photodetector featuring a lateral optical sensor with a 935nm wavelength. This 3-pin, side-looking component offers a 100ns fall time and 5µs propagation delay. Operating within a temperature range of -40°C to 85°C, it supports supply voltages from 4.5V to 16V DC. Maximum power dissipation is 200mW, with a high-level output current of 100µA and an output current of 16mA. Through-hole mounting is supported.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPL560-OCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Fall Time | 100ns |
| High Level Output Current | 100uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 200mW |
| Max Supply Voltage (DC) | 16V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 16mA |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 200mW |
| Primary Type | LATERAL |
| Propagation Delay | 5us |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Photologic® |
| Supply Current | 8mA |
| Turn-On Delay Time | 5000ns |
| Wavelength | 935nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPL560-OCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.