General purpose optical sensor featuring a single channel Photologic® photodetector with a 935nm wavelength. This 3-pin, side-looking component offers a fast fall time of 100ns and a propagation delay of 5µs. Operating within a supply voltage range of 4.5V to 16V, it supports a high-level output current of 100µA and a maximum output current of 50mA. The device is RoHS compliant and housed in a round, through-hole mount package with dimensions of 4.45mm (L) x 2.34mm (W) x 5.72mm (H).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPL561-OC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | GENERAL PURPOSE |
| Fall Time | 100ns |
| Height | 5.72mm |
| High Level Output Current | 100uA |
| Length | 4.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 35V |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 200mW |
| Propagation Delay | 5us |
| RoHS Compliant | Yes |
| Series | Photologic® |
| Shape | Round |
| Supply Current | 8mA |
| Turn-On Delay Time | 5000ns |
| Wavelength | 935nm |
| Width | 2.34mm |
| RoHS | Compliant |
Download the complete datasheet for TT OPL561-OC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.