General purpose photodetector featuring a 3-pin TO-18 package for through-hole mounting. This single-channel optical sensor operates with a 5V supply voltage, accepting a range of 4.5V to 5.5V. It offers a maximum output current of 100mA and a power dissipation of 120mW. Key performance characteristics include a 70ns fall time and a 5000ns propagation delay, with sensitivity at a 935nm wavelength.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPL801 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | GENERAL PURPOSE |
| Package/Case | TO-18 |
| Fall Time | 70ns |
| Height | 6.86mm |
| Lead Free | Lead Free |
| Length | 5.84mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Propagation Delay | 5000ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Photologic® |
| Shape | Round |
| Supply Current | 15mA |
| Turn-On Delay Time | 5000ns |
| Wavelength | 935nm |
| RoHS | Not Compliant |
Download the complete datasheet for TT OPL801 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.