TT OPL821 technical specifications.
| Package/Case | TO-18 |
| Fall Time | 60ns |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 200mW |
| Propagation Delay | 2.1us |
| RoHS Compliant | No |
| Series | Photologic® |
| Supply Current | 12mA |
| Wavelength | 935nm |
| RoHS | Not Compliant |
Download the complete datasheet for TT OPL821 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.