Rectangular diffuse photoelectric sensor featuring a phototransistor output. This surface mount component offers a sensing distance of 1.27mm, with a collector-emitter breakdown voltage of 30V and a maximum collector current of 25mA. Operating across a temperature range of -55°C to 125°C, it utilizes an 890nm wavelength and has a forward current of 50mA. The sensor is RoHS compliant and packaged in an SMD-4 case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPR5005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 50mA |
| Input Current | 20mA |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 25mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Type | Phototransistor |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage | 2V |
| Reverse Voltage (DC) | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 1.27mm |
| Wavelength | 890nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPR5005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.