Rotary potentiometer with 50 kOhm resistance and ±20% tolerance, featuring a conductive plastic resistor type and linear taper. This general-purpose variable resistor offers a single gang and single turn configuration, suitable for panel or through-hole mounting with pin termination. Operating within a -10°C to 70°C temperature range, it has a maximum power dissipation of 50mW. The actuator diameter is 0.236 inches with a length of 0.591 inches. This lead-free and RoHS compliant component is supplied in trays.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT P091S-QC15BR50K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT P091S-QC15BR50K technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.591inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 280 |
| Packaging | Tray |
| Resistance | 50kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | P09x |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for TT P091S-QC15BR50K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.