This conductive plastic variable resistor features a 10k ohm resistance with a 20% tolerance and an audio taper. It operates within a temperature range of -10°C to 70°C. The resistor is packaged in bulk quantities of 280 units and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT P0925N-FC15AR10K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 280 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Taper | Audio |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TT P0925N-FC15AR10K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.