The P110KH-0F20BR10K is a 10kR linear variable resistor with a 20% tolerance. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The resistor is designed for through hole mounting and has a maximum power dissipation of 50mW. It is available in bulk packaging with 300 units per package.
TT P110KH-0F20BR10K technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 50mW |
| Mount | Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| Series | P110 |
| Taper | Linear |
| Termination | PC Pins |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TT P110KH-0F20BR10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.