10k Ohm linear taper potentiometer with 20% resistance tolerance, designed for through-hole mounting with brackets. Features a conductive plastic resistive element and a plastic actuator with 0.236-inch diameter and 0.787-inch length. Operates within a temperature range of -20°C to 70°C, with a maximum power dissipation of 50mW. This RoHS compliant component is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.787inch |
| Depth | 17.65mm |
| Lead Free | Lead Free |
| Length | 14.4mm |
| Max Operating Temperature | 70°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 50mW |
| Mount | Through Hole, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | P110 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |