The P110KH1-0F25BR10K is a conductive plastic potentiometer with a linear taper and 20% tolerance. It has a maximum power dissipation of 50mW and operates within a temperature range of -20°C to 70°C. The potentiometer is available in bulk packaging and has a package quantity of 300 units. It is a single gang, single turn potentiometer with a panel mount and a 10kR resistance value.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT P110KH1-0F25BR10K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.984inch |
| Depth | 17.5mm |
| Length | 14.4mm |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 50mW |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| Series | P110 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for TT P110KH1-0F25BR10K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.