Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT P110KH1-0Y15BR100K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistor Type | Conductive Plastic |
| Series | P110 |
| Taper | Linear |
| Termination | Through Hole |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TT P110KH1-0Y15BR100K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.