This 1kR conductive plastic variable resistor features an audio taper and a tolerance of 20%. It operates within a temperature range of -20°C to 70°C. The resistor is packaged in bulk quantities of 300 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT P110KV1-0F25AR1K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Turns | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistor Type | Conductive Plastic |
| Series | P110 |
| Taper | Audio |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TT P110KV1-0F25AR1K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.