The TT P110KV1-1F15BR100K is a conductive plastic potentiometer with a linear taper and a resistance of 100kR. It has a tolerance of 20% and is designed for panel mount applications. The potentiometer has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is available in bulk packaging with 300 units per package.
Checking distributor stock and pricing after the page loads.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.591inch |
| Depth | 12mm |
| Length | 17.5mm |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 50mW |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistor Type | Conductive Plastic |
| Series | P110 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |