The P120K-Y20AR10K is a conductive plastic potentiometer with a resistance of 10kR and a tolerance of 20%. It features an audio taper and is designed for through hole mounting. The potentiometer has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is available in bulk packaging with 275 units per package.
TT P120K-Y20AR10K technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 275 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| Series | P120 |
| Taper | Audio |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Through Hole |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for TT P120K-Y20AR10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.