This conductive plastic potentiometer features a resistance of 50kR with a tolerance of 20%. It has a maximum power dissipation of 50mW and is designed for through hole mounting. The operating temperature range is from -20°C to 70°C. The potentiometer is packaged in a tray with 250 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT P120K-Y20BR50K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Length | 26mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 50mW |
| Military Standard | Not |
| Mount | Through Hole, Snap in |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 50kR |
| Resistor Type | Conductive Plastic |
| Series | P120 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for TT P120K-Y20BR50K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.