This 2-gang linear potentiometer features a conductive plastic resistor with a resistance of 100kR and a tolerance of 20%. It has a maximum power dissipation of 50mW and is designed for through-hole mounting. The operating temperature range is -20°C to 70°C, and it is compliant with RoHS regulations.
Sign in to ask questions about the TT P120KGP-F20BR100K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT P120KGP-F20BR100K technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.787inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 50mW |
| Mount | Through Hole, Snap in, Brackets |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 275 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | P120 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for TT P120KGP-F20BR100K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.