This 1-channel linear variable resistor features a resistance of 5kR with a tolerance of 20%. It is designed for through hole mounting and is available in a tray packaging with 250 units per package. The resistor is constructed from conductive plastic and has a maximum power dissipation of 50mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT P120PK-F17BR5K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Power Dissipation | 50mW |
| Mount | Through Hole, Snap in |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| Resistance | 5kR |
| Resistor Type | Conductive Plastic |
| Series | P120 |
| Taper | Linear |
| Termination | PC Pins |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TT P120PK-F17BR5K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.