This 100kR conductive plastic variable resistor features a 20% tolerance and a maximum power dissipation of 200mW. It is designed for panel mount applications and is available in a packaging quantity of 100 units per tray. The resistor is RoHS compliant and is part of the P160 series. It has a linear taper and is terminated with PC pins.
TT P160KN-0EB10B100K technical specifications.
| Max Power Dissipation | 200mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 100kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | P160 |
| Taper | Linear |
| Termination | PC Pins |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TT P160KN-0EB10B100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.