TT P160KN-0EC15B1MEG technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.591inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 200mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 300 |
| Packaging | Tray |
| Resistance | 1MR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | P160 |
| Taper | Linear |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TT P160KN-0EC15B1MEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.