This 25kR conductive plastic variable resistor features a linear taper and 20% tolerance. It has a maximum power dissipation of 200mW and is packaged in a tray with 300 units. The resistor is mounted on a panel and has a single gang and turn. It is designed for general use.
TT P160KN-0QC15B25K technical specifications.
| Max Power Dissipation | 200mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 300 |
| Packaging | Tray |
| Resistance | 25kR |
| Resistor Type | Conductive Plastic |
| Series | P160 |
| Taper | Linear |
| Termination | PC Pins |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TT P160KN-0QC15B25K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.