This 100kR linear variable resistor features a conductive plastic construction and a 20% tolerance. It is available in a bulk packaging quantity of 100 units. The resistor is designed for through hole termination and is part of the P160 series. It has a single gang and a single turn configuration.
TT P160KN2-0ECB100K technical specifications.
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistor Type | Conductive Plastic |
| Series | P160 |
| Taper | Linear |
| Termination | Through Hole |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TT P160KN2-0ECB100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.