Rotary potentiometer featuring conductive plastic resistive element and a logarithmic taper. Offers 250 kOhm resistance with a 20% tolerance. Rated for 200V AC/DC, with a maximum power dissipation of 100mW. Designed for panel mounting with a single turn and single gang configuration. Features a 16mm body diameter and a 0.236-inch actuator diameter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT P160KNP-0EC15A250K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.591inch |
| Body Diameter | 16mm |
| Height | 16.5mm |
| Length | 17mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 100mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 300 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 250kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| Series | P160 |
| Taper | Logarithmic |
| Termination | Solder |
| Tolerance | 20% |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 200V |
| Width | 24.5mm |
| RoHS | Compliant |
Download the complete datasheet for TT P160KNP-0EC15A250K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.