16mm rotary panel potentiometer featuring a conductive plastic resistor element with 10kΩ resistance and 20% tolerance. This single-gang, single-turn variable resistor offers a linear taper and solder termination, suitable for panel mounting. Operating within a temperature range of -20°C to 70°C, it has a maximum power dissipation of 200mW and a voltage rating of 200V AC/DC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT P160KNP-0EC15B10K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Diameter | 16mm |
| Height | 16.5mm |
| Length | 17mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 200mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 300 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | P160 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 200V |
| Width | 24.5mm |
| RoHS | Compliant |
Download the complete datasheet for TT P160KNP-0EC15B10K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.