The P160KNP-0EC15B250K is a conductive plastic variable resistor with a linear taper, rated for 200V and 250kR resistance. It has a maximum power dissipation of 200mW and operates within a temperature range of -20°C to 70°C. The resistor is packaged in a tray with 300 units per package and is suitable for panel mount applications.
TT P160KNP-0EC15B250K technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.591inch |
| Body Diameter | 16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 200mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 300 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 250kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| Series | P160 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TT P160KNP-0EC15B250K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.