BI TECHNOLOGIES / TT ELECTRONICS P160KNP-0QC20A100K Rotary Potentiometer, Conductive Plastic, 100 kohm, 100 mW, 20%, P160 Series, 1 Turns
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT P160KNP-0QC20A100K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Reach SVHC Compliant | No |
| Resistance | 100000R |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | P160KNP |
| Termination | Solder |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TT P160KNP-0QC20A100K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.