The P160KNP-0QC20B500K is a linear variable resistor with a maximum operating temperature range of -20°C to 70°C. It has a maximum power dissipation of 200mW and a voltage rating of 200V. The resistor is packaged in a tray and has a resistance of 500kR with a tolerance of 20%. It is RoHS compliant and has a conductive plastic construction.
TT P160KNP-0QC20B500K technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.787inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 200mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 500kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | P160 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TT P160KNP-0QC20B500K to view detailed technical specifications.
No datasheet is available for this part.