This 50kR conductive plastic variable resistor features a linear taper and 20% tolerance. It is designed for panel mount applications and is available in a tray packaging with 300 units per package. The resistor is RoHS compliant and has a maximum power dissipation of 200mW.
TT P160KNP-0QD20B50K technical specifications.
| Max Power Dissipation | 200mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 300 |
| Packaging | Tray |
| Resistance | 50kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | P160 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TT P160KNP-0QD20B50K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.