This 5kR conductive plastic variable resistor features a logarithmic taper and a maximum power dissipation of 100mW. It is available in a packaging quantity of 100 units per tray. The resistor is mounted on a panel and is RoHS compliant. The P160 series variable resistor is suitable for general use.
TT P160KNPD-4QA15A5K technical specifications.
| Max Power Dissipation | 100mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 5kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | P160 |
| Taper | Logarithmic |
| Termination | PC Pins |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TT P160KNPD-4QA15A5K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.