This conductive plastic variable resistor features a linear taper and a resistance of 20k ohms with a tolerance of 20%. It is available in bulk packaging with 100 units per package. The resistor is RoHS compliant and suitable for use in a variety of applications. The termination is solder, allowing for easy mounting and connection.
TT P230-1EC20BR20K technical specifications.
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 20kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TT P230-1EC20BR20K to view detailed technical specifications.
No datasheet is available for this part.