Linear Potentiometer, 10kR resistance with 20% tolerance, rated for 500V DC. Features a conductive plastic element, 1/2W power dissipation, and a single-turn, linear taper. Designed for panel mounting with solder terminations, operating within a -20°C to 70°C temperature range. Includes a 0.236-inch diameter actuator extending 0.787 inches.
Sign in to ask questions about the TT P231-FC20BR10K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT P231-FC20BR10K technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.787inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | P231 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TT P231-FC20BR10K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.