Potentiometers 1/2W 1K Ohms 20% 24mm ROTARY POT
Checking distributor stock and pricing after the page loads.
| Depth | 24mm |
| Length | 31.5mm |
| Max Operating Temperature | 70°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Resistance | 1kR |
| Resistor Type | Potentiometer |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |