This 10kR linear variable resistor features a conductive plastic construction and a 10% tolerance. It is available in bulk packaging with 240 units per package. The resistor is RoHS compliant and suitable for use in a variety of applications. It is designed for through hole mounting and has a linear taper characteristic.
Checking distributor stock and pricing after the page loads.
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 240 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Compliant |