This 100kR logarithmic taper conductive plastic variable resistor features a 10% tolerance and a maximum power dissipation of 250mW. It is designed for panel mount applications and is packaged in a tray. The resistor is lead free and has a resistance of 100kR.
TT P260P-D1BS3CA100K technical specifications.
| Lead Free | Lead Free |
| Max Power Dissipation | 250mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Tray |
| Resistance | 100kR |
| Resistor Type | Conductive Plastic |
| Series | P260 |
| Taper | Logarithmic |
| Termination | PC Pins |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.