This is a 100kR linear variable resistor with a 10% tolerance, capable of withstanding a maximum power dissipation of 500mW. It is designed for panel mount applications and is manufactured with lead-free materials. The resistor is part of the P260 series and features a conductive plastic construction.
TT P260P-D1BS3CB100K technical specifications.
| Lead Free | Lead Free |
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Tray |
| Resistance | 100kR |
| Resistor Type | Conductive Plastic |
| Series | P260 |
| Taper | Linear |
| Termination | PC Pins |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.