This conductive plastic variable resistor features a linear taper and a resistance of 100k ohms. It has a tolerance of 10% and is available in bulk packaging with 240 units per package. The resistor is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 240 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistor Type | Conductive Plastic |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Compliant |