12.7MM ( 1/2 ) SQUARE ROTARY POTENTIOMETER
TT P260T-D1BS4CB10K technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Resistance | 10kR |
| Resistor Type | Potentiometer |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for TT P260T-D1BS4CB10K to view detailed technical specifications.
No datasheet is available for this part.