The TT P270-DP42R250 is a conductive plastic linear variable resistor with a resistance of 250 ohms and a tolerance of 10%. It has a maximum power dissipation of 2 watts and is packaged in bulk quantities of 100. The resistor is designed for general use and is part of the P270 series.
TT P270-DP42R250 technical specifications.
| Max Power Dissipation | 2W |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 250R |
| Resistor Type | Conductive Plastic |
| Series | P270 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TT P270-DP42R250 to view detailed technical specifications.
No datasheet is available for this part.