Linear conductive plastic potentiometer with 5kR resistance and 10% tolerance. Features a 2W maximum power dissipation and operates across a -55°C to 120°C temperature range. This panel-mount component has a single gang and single turn, with solder terminations. Actuator dimensions include a 0.25-inch diameter and 0.875-inch length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT P270-DS21R5K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.875inch |
| Depth | 26.67mm |
| Lead Free | Lead Free |
| Length | 36.5mm |
| Max Operating Temperature | 120°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 120 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 10% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | P270 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for TT P270-DS21R5K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.